+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HY55-01113

Switch: push-button; Pos: 2; SPST-NO; 10A/250VAC; 30.2x15.4x28.3mm

Manufacturer: E-SWITCH

Manufacturer part number:
HY55-01113
TME Symbol:
HY55-01113

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
10A / 250V AC
Switching method
OFF-(ON)
Body dimensions
30.2x15.4x28.3mm
Electrical life
6000 cycles
Mounting hole dimensions
Ø12mm
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH
*
HY55-01113
Product withdrawn from the offer
Use the specification table below to search for similar products