+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1825310

Connector: pluggable terminal block; plug; COMBICON M; 12A; 630V


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1825310

Alternative designations: IC 2,5/ 2-STF-5,08

TME Symbol:
IC2.5/2-STF-5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON M
Current rating
12A
Rated voltage
0.63kV
Number of pins
2
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
19mm
Body colour
green
Contacts pitch
5.08mm
Locking system
threaded joint
Height
15mm
Width
20.28mm
Gross weight4.602 g
Certificates
EAN code4017918049478
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1825310
0 in TME stock
Net price for quantities from 50 pcs - 1.69 EURGross price for quantities from 50 pcs - 1.69 EUR
Net price for quantities from 100 pcs - 1.50 EURGross price for quantities from 100 pcs - 1.50 EUR
Net price for quantities from 200 pcs - 1.32 EURGross price for quantities from 200 pcs - 1.32 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.