+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IM-4

Decade box: inductance; 0÷111,1mH; Number of ranges: 4; 0.1A


Manufacturer: MCP

Manufacturer part number:
IM-4
TME Symbol:
IM-4

Specification

Manufacturer
MCP
Type of decade box
inductance
Range of values
0...111,1mH
Number of ranges
4
Measurement accuracy
±1%
Maximum current
0.1A
Measuring instrument features
safe connection socket Ø4mm
Dimensions
190x140x80mm
Gross weight307.84 g

WATCH VIDEO

See other products in this category: Decades MCP,
*
IM-4
0 in TME stock
Net price for quantities from 1 pcs - 72.01 EURGross price for quantities from 1 pcs - 72.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.