+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMPACT2AAA

Torch: LED; 60lm; 12h


Manufacturer: ENERGIZER

Manufacturer part number:
IMPACT2AAA
TME Symbol:
IMPACT2AAA

Specification

Manufacturer
ENERGIZER
Type of torch
LED
Luminosity
60lm
Nominal life
12h
Body material
plastic
Power supply
  • battery LR03 AAA 1,5V x2
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight156.71 g
See other products in this category: Torches ENERGIZER,
*
IMPACT2AAA
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.36 GBPGross price for quantities from 1 pcs - 6.36 GBP