+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IPBS-115-01-T-D-GP

Connector: PCB to PCB; socket; female; data; PIN: 30; THT; POWERMATE


Manufacturer: SAMTEC

Manufacturer part number:
IPBS-115-01-T-D-GP
TME Symbol:
IPBS-115-01-T-D-GP

Specification

Manufacturer
SAMTEC
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Connector family
data
Number of pins
30
Electrical mounting
THT
Manufacturer series
POWERMATE
Spatial orientation
straight
Maximum current
10.3A
Contacts pitch
4.19mm
Connector pinout layout
2x15
Contact plating
tinned
Locking system
latch
Contact material
phosphor bronze
Gross weight9.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC
*
IPBS-115-01-T-D-GP
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 7 pcs