+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | infrared thermometer | |
Kind of display used | LCD | |
Non-contact temperature measuring range | -20...400°C | |
Non-contact temperature measuring accuracy | ±2% | |
Non-contact temperature measuring resolution | 0.1°C | |
Optical resolution | 12:1 | |
Emissivity value | 0,1...1 | |
Measurement | non-contact temeprature (IR) | |
Body dimensions | 97x46x172mm | |
Illumination | yes |