+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IR320

Infrared thermometer; LCD; -20÷650°C; Accur.(IR): ±(1%+1°C); IP65


Manufacturer: EXTECH

Manufacturer part number:
IR320
TME Symbol:
IR320

Specification

Manufacturer
EXTECH
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-20...650°C
Non-contact temperature measuring accuracy
±(1% + 1°C)
Non-contact temperature measuring resolution
0.1°C
Optical resolution
12:1
Emissivity value
0,1...1
Measurement
non-contact temeprature (IR)
Body dimensions
189x118x55mm
Weight without batteries
292g
IP rating
IP65
Standard equipment
case
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • double laser sight
  • low battery indicator
  • MIN/MAX, MAX-MIN, MEAN function
  • settable MIN/MAX alarm thresholds
  • socket for mounting on a stand
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight531.4 g

WATCH VIDEO

See other products in this category: Pirometers EXTECH
*
IR320
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.