+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800063-SF

Transformer: impulse; PCB; 17.6x16.7x11.3mm; Rpri.wind: 800mΩ


Manufacturer: SCHAFFNER / TE Connectivity

Manufacturer part number:
800063-SF
TME Symbol:
IT243

Specification

Manufacturer
SCHAFFNER / TE Connectivity
Type of transformer
impulse
Mounting
PCB
Body dimensions
17.6x16.7x11.3mm
Primary winding resistance
800mΩ
Secondary winding resistance
800mΩ
Max. overload voltage
3.2kV
Operating voltage
500V
Gross weight7.184 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers SCHAFFNER / TE Connectivity,
*
800063-SF
5 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.