+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800052-SF

Transformer: impulse; PCB; 25.5x25.5x25mm; Rpri.wind: 330mΩ


Manufacturer: SCHAFFNER / TE Connectivity

Manufacturer part number:
800052-SF

Alternative designations: IT313

TME Symbol:
IT313

Specification

Manufacturer
SCHAFFNER / TE Connectivity
Type of transformer
impulse
Mounting
PCB
Body dimensions
25.5x25.5x25mm
Primary winding resistance
330mΩ
Secondary winding resistance
400mΩ
Max. overload voltage
2.5kV
Operating voltage
380V
Gross weight26.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers SCHAFFNER / TE Connectivity,
*
800052-SF
1 in TME stock
Net price for quantities from 1 pcs - 10.98 GBPGross price for quantities from 1 pcs - 10.98 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.