+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGN100N170

Module: IGBT; single transistor; Urmax: 1.7kV; Ic: 95A; SOT227B


Manufacturer: IXYS

Manufacturer part number:
IXGN100N170
TME Symbol:
IXGN100N170

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.7kV
Collector current
95A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
600A
Power dissipation
735W
Technology
NPT
Features of semiconductor devices
high voltage
Mechanical mounting
screw
Gross weight37.13 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXGN100N170
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 59.01 EURGross price for quantities from 1 pcs - 59.01 EUR
Net price for quantities from 10 pcs - 54.42 EURGross price for quantities from 10 pcs - 54.42 EUR
Net price for quantities from 20 pcs - 50.52 EURGross price for quantities from 20 pcs - 50.52 EUR
Net price for quantities from 30 pcs - 47.01 EURGross price for quantities from 30 pcs - 47.01 EUR
Net price for quantities from 40 pcs - 46.31 EURGross price for quantities from 40 pcs - 46.31 EUR
Packaging method by the manufacturer:Tube = 10 pcs