+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

IXGN320N60A3

Module: IGBT; single transistor; Urmax: 600V; Ic: 170A; SOT227B


Manufacturer: IXYS

Manufacturer part number:
IXGN320N60A3
TME Symbol:
IXGN320N60A3

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
0.6kV
Collector current
170A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
1.2kA
Power dissipation
735W
Technology
GenX3™, PT
Mechanical mounting
screw
Gross weight37.12 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXGN320N60A3
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 28.29 GBPGross price for quantities from 300 pcs - 28.29 GBP
Packaging method by the manufacturer:Tube = 10 pcs