+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYN100N65A3

Module: IGBT; single transistor; Urmax: 650V; Ic: 100A; SOT227B


Manufacturer: IXYS

Manufacturer part number:
IXYN100N65A3
TME Symbol:
IXYN100N65A3

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
650V
Collector current
100A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
460A
Power dissipation
600W
Technology
GenX3™, XPT™
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXYN100N65A3
0 in TME stock
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Net price for quantities from 300 pcs - 18.52 EURGross price for quantities from 300 pcs - 18.52 EUR