+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYN150N60B3

Module: IGBT; single transistor; Urmax: 600V; Ic: 140A; SOT227B


Manufacturer: IXYS

Manufacturer part number:
IXYN150N60B3
TME Symbol:
IXYN150N60B3

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
0.6kV
Collector current
140A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
750A
Power dissipation
830W
Technology
GenX3™, XPT™
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXYN150N60B3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.22 EURGross price for quantities from 1 pcs - 46.22 EUR
Net price for quantities from 3 pcs - 41.62 EURGross price for quantities from 3 pcs - 41.62 EUR
Net price for quantities from 10 pcs - 36.72 EURGross price for quantities from 10 pcs - 36.72 EUR