+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYN75N65C3D1

Module: IGBT; single transistor; Urmax: 650V; Ic: 75A; SOT227B; 600W


Manufacturer: IXYS

Manufacturer part number:
IXYN75N65C3D1
TME Symbol:
IXYN75N65C3D1

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
650V
Collector current
75A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
360A
Power dissipation
600W
Technology
GenX3™, XPT™
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXYN75N65C3D1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.39 USDGross price for quantities from 1 pcs - 34.39 USD
Net price for quantities from 3 pcs - 30.94 USDGross price for quantities from 3 pcs - 30.94 USD
Net price for quantities from 10 pcs - 27.38 USDGross price for quantities from 10 pcs - 27.38 USD