+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

8.08.91 J-LINK EDU MINI

Programmer: debugger; 3.3VDC; 10pin,USB C; 200kbps; 5÷60°C

Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
8.08.91 J-LINK EDU MINI
TME Symbol:
J-LINK-EDU-MINI-V2

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of ICs programmer
debugger
Operating voltage
3.3V DC
Connection
10pin, USB C
Operating system
Linux, Mac OS, Windows
Data transfer rate
200kbps
Operating temperature
5...60°C
Associated circuits
  • ARM Cortex A5/A7/A8/A9/A12/A15/A17
  • ARM Cortex M
  • EFM8
  • RISC-V
Interface
  • JTAG
  • SWD
  • USB
Kit contents
  • programmer
  • ribbon cable 10pin
  • ribbon cable 20pin
Caution!
  • For educational use only!
Gross weight42.45 g
Certificates
See other products in this category: Programmers SEGGER MICROCONTROLLER,
*
8.08.91 J-LINK EDU MINI
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order