+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JFM-1719-21

Bearing: slide; sleeve; with flange; Øout: 19mm; Øint: 17mm; L: 21mm

Manufacturer: IGUS

Manufacturer part number:
JFM-1719-21
TME Symbol:
JFM-1719-21

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
19mm
Internal diameter
17mm
Length
21mm
Material
iglidur® J
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-50...90°C
Shore hardness
74
Flange diameter
25mm
Gross weight1.56 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
JFM-1719-21
11 in TME stock
Net price for quantities from 1 pcs - 4.48 EURGross price for quantities from 1 pcs - 4.48 EUR
Net price for quantities from 10 pcs - 3.59 EURGross price for quantities from 10 pcs - 3.59 EUR
Net price for quantities from 25 pcs - 3.36 EURGross price for quantities from 25 pcs - 3.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs