+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JS1400BFQ

Joystick; NO x5; Pos: 5; 0.05A/12VDC; SMT; none; 3.53N; Pitch: 1.4mm

Manufacturer: E-SWITCH

Manufacturer part number:
JS1400BFQ
TME Symbol:
JS1400BFQ

Specification

Manufacturer
E-SWITCH
Type of switch
joystick
Contacts configuration
NO x5
Number of positions
5
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
3.53N
Body dimensions
7.7x7.7x1.6mm
Terminal pitch
1.4mm
Manufacturer series
JS1400
Operating temperature
-20...70°C
Actuator colour
black/red
Key button colour
red
Key stroke
0.25mm
Leads
for PCB
Contact material
silver
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Body colour
silver
Kind of toggle
joystick
Knob height
5mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
JS1400BFQ
0 in TME stock
Net price for quantities from 1700 pcs - 1.89 EURGross price for quantities from 1700 pcs - 1.89 EUR
No. of pieces (Multiplicity: 850)