+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JS1400CFQ

Navigation switch; Pos: 5; 0.05A/12VDC; SMT; 7.7x7.4x2.8mm; JS1400


Manufacturer: E-SWITCH

Manufacturer part number:
JS1400CFQ
TME Symbol:
JS1400CFQ

Specification

Manufacturer
E-SWITCH
Type of switch
navigation switch
Number of positions
5
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Body dimensions
7.7x7.4x2.8mm
Manufacturer series
JS1400
Operating temperature
-25...70°C
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
JS1400CFQ
0 in TME stock
No. of pieces (Multiplicity: 1 700)
Minimum order quantity: 1 700.
Multiplicity: 1 700.
Net price for quantities from 1700 pcs - 2.14 EURGross price for quantities from 1700 pcs - 2.14 EUR