+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JZSP-CSM31-10-E-E

Cable: servo drive; 10m; Standard: Omron; Sigma-5; with brake; 150W


Manufacturer: OMRON

Manufacturer part number:
JZSP-CSM31-10-E-E
TME Symbol:
JZSP-CSM31-10-E-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
10m
Standard
Omron
Manufacturer series
Sigma-5
Version
with brake
Kind of cable
brake, power
Max motor power
150W
Gross weight699 g
Certificates
EAN code4547648886376
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
JZSP-CSM31-10-E-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 221.09 EURGross price for quantities from 1 pcs - 221.09 EUR
Net price for quantities from 5 pcs - 205.30 EURGross price for quantities from 5 pcs - 205.30 EUR