+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JZSP-CSP21-05-E-E

Cable: servo drive; 5m; Standard: Omron; Sigma-5; motors; signal

Manufacturer: OMRON

Manufacturer part number:
JZSP-CSP21-05-E-E
TME Symbol:
JZSP-CSP21-05-E-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Manufacturer series
Sigma-5
Application
motors
Kind of cable
signal
Related items
SGMJV/AV
Gross weight246 g
Certificates
EAN code4547648884310
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
JZSP-CSP21-05-E-E
0 in TME stock
Net price for quantities from 1 pcs - 161.04 USDGross price for quantities from 1 pcs - 161.04 USD
Net price for quantities from 5 pcs - 149.54 USDGross price for quantities from 5 pcs - 149.54 USD
No. of pieces (Multiplicity: 1)