+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JZSP-CSP21-20-E-E

Cable: servo drive; 20m; Standard: Omron; Sigma-5; motors; signal

Manufacturer: OMRON

Manufacturer part number:
JZSP-CSP21-20-E-E
TME Symbol:
JZSP-CSP21-20-E-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
20m
Standard
Omron
Manufacturer series
Sigma-5
Application
motors
Kind of cable
signal
Related items
SGMJV/AV
Gross weight898 g
Certificates
EAN code4547648886215
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
JZSP-CSP21-20-E-E
0 in TME stock
Net price for quantities from 1 pcs - 194.05 EURGross price for quantities from 1 pcs - 194.05 EUR
Net price for quantities from 5 pcs - 180.19 EURGross price for quantities from 5 pcs - 180.19 EUR
No. of pieces (Multiplicity: 1)