+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KARM-10

Ball joint; Øhole: 10mm; M10; 1.5; right hand thread,outside


Manufacturer: IGUS

Manufacturer part number:
KARM-10
TME Symbol:
KARM-10

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
10mm
Thread
M10
Thread pitch
1.5
Kind of thread
outside, right hand thread
Material
igumid G
Length
28mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
14mm
Gross weight12.456 g
Certificates
See other products in this category: Joints IGUS,
*
KARM-10
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.12 GBPGross price for quantities from 1 pcs - 6.12 GBP
Net price for quantities from 25 pcs - 5.73 GBPGross price for quantities from 25 pcs - 5.73 GBP
Net price for quantities from 100 pcs - 5.35 GBPGross price for quantities from 100 pcs - 5.35 GBP