+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KARM-22

Ball joint; Øhole: 22mm; M22; 1.5; right hand thread,outside


Manufacturer: IGUS

Manufacturer part number:
KARM-22
TME Symbol:
KARM-22

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
22mm
Thread
M22
Thread pitch
1.5
Kind of thread
outside, right hand thread
Material
igumid G
Length
48mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
28mm
Gross weight86.2 g
Certificates
See other products in this category: Joints IGUS,
*
KARM-22
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.79 EURGross price for quantities from 1 pcs - 17.79 EUR
Net price for quantities from 10 pcs - 14.24 EURGross price for quantities from 10 pcs - 14.24 EUR
Net price for quantities from 25 pcs - 13.35 EURGross price for quantities from 25 pcs - 13.35 EUR