+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAS1108RT

Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 0.1A/50VDC; Pos: 2; THT


Manufacturer: E-SWITCH

Manufacturer part number:
KAS1108RT
TME Symbol:
KAS1108RT

Specification

Manufacturer
E-SWITCH
Type of switch
DIP-SWITCH
Poles number
8
Switching method
OFF-ON
DC contacts rating @R
0.1A / 50V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
21.68x9.9x5.85mm
Contact plating
gold-plated
Leads
for soldering
Manufacturer series
KAS
Electrical life
2000 cycles
Contacts configuration
SPST
Body colour
red
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches E-SWITCH,
See other products from this series.:
*
KAS1108RT
0 in TME stock
No. of pieces (Multiplicity: 21)
Minimum order quantity: 1 008.
Multiplicity: 21.
Net price for quantities from 1008 pcs - 1.12 USDGross price for quantities from 1008 pcs - 1.12 USD