+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBLM-05

Ball joint; Øhole: 5mm; M5; 0.8; left hand thread,inside; igumid G


Manufacturer: IGUS

Manufacturer part number:
KBLM-05
TME Symbol:
KBLM-05

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
5mm
Thread
M5
Thread pitch
0.8
Kind of thread
inside, left hand thread
Material
igumid G
Length
36mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
8mm
Gross weight3.7 g
Certificates
See other products in this category: Joints IGUS,
*
KBLM-05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.26 EURGross price for quantities from 1 pcs - 7.26 EUR
Net price for quantities from 25 pcs - 6.81 EURGross price for quantities from 25 pcs - 6.81 EUR
Net price for quantities from 100 pcs - 6.35 EURGross price for quantities from 100 pcs - 6.35 EUR