+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBLM-06

Ball joint; Øhole: 6mm; M6; 1; left hand thread,inside; igumid G


Manufacturer: IGUS

Manufacturer part number:
KBLM-06
TME Symbol:
KBLM-06

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
6mm
Thread
M6
Thread pitch
1
Kind of thread
inside, left hand thread
Material
igumid G
Length
40mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
9mm
Gross weight4.59 g
Certificates
See other products in this category: Joints IGUS,
*
KBLM-06
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 7.37 EURGross price for quantities from 1 pcs - 7.37 EUR
Net price for quantities from 25 pcs - 5.90 EURGross price for quantities from 25 pcs - 5.90 EUR
Net price for quantities from 100 pcs - 5.53 EURGross price for quantities from 100 pcs - 5.53 EUR