+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KBLM-12

Ball joint; Øhole: 12mm; M12; 1.75; left hand thread,inside


Manufacturer: IGUS

Manufacturer part number:
KBLM-12
TME Symbol:
KBLM-12

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
12mm
Thread
M12
Thread pitch
1.75
Kind of thread
inside, left hand thread
Material
igumid G
Length
67mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
16mm
Gross weight21.63 g
Certificates
See other products in this category: Joints IGUS,
*
KBLM-12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.57 EURGross price for quantities from 1 pcs - 9.57 EUR
Net price for quantities from 25 pcs - 8.97 EURGross price for quantities from 25 pcs - 8.97 EUR
Net price for quantities from 100 pcs - 8.37 EURGross price for quantities from 100 pcs - 8.37 EUR