+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KBLM-14

Ball joint; Øhole: 14mm; M14; 2; left hand thread,inside; igumid G


Manufacturer: IGUS

Manufacturer part number:
KBLM-14
TME Symbol:
KBLM-14

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
14mm
Thread
M14
Thread pitch
2
Kind of thread
inside, left hand thread
Material
igumid G
Length
76mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
19mm
Gross weight30.9 g
Certificates
See other products in this category: Joints IGUS,
*
KBLM-14
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.12 GBPGross price for quantities from 1 pcs - 9.12 GBP
Net price for quantities from 10 pcs - 7.29 GBPGross price for quantities from 10 pcs - 7.29 GBP
Net price for quantities from 25 pcs - 6.84 GBPGross price for quantities from 25 pcs - 6.84 GBP