+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBRM-16

Ball joint; Øhole: 16mm; M16; 2; right hand thread,inside; L: 85mm


Manufacturer: IGUS

Manufacturer part number:
KBRM-16
TME Symbol:
KBRM-16

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
16mm
Thread
M16
Thread pitch
2
Kind of thread
inside, right hand thread
Material
igumid G
Length
85mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
21mm
Gross weight39.23 g
Certificates
See other products in this category: Joints IGUS,
*
KBRM-16
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.04 USDGross price for quantities from 1 pcs - 15.04 USD
Net price for quantities from 10 pcs - 12.02 USDGross price for quantities from 10 pcs - 12.02 USD
Net price for quantities from 25 pcs - 11.28 USDGross price for quantities from 25 pcs - 11.28 USD