+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KC1901A

Switch: rotary; Pos: 9; Poles number: 1; THT; Leads: for PCB; L: 5.8mm


Manufacturer: E-SWITCH

Manufacturer part number:
KC1901A
TME Symbol:
KC1901A

Specification

Manufacturer
E-SWITCH
Type of switch
rotary
Number of positions
9
Stable positions number
9
Poles number
1
Mounting
THT
Leads
for PCB
Shaft surface
D spring
Shaft diameter
4mm
Shaft length
5.8mm
Body dimensions
11.4x12.4x4mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rotary Switches E-SWITCH,
*
KC1901A
0 in TME stock
No. of pieces (Multiple of: 3 200)
Minimum order quantity: 3 200.
Multiple of: 3 200.
Net price for quantities from 3200 pcs - 0.78 EURGross price for quantities from 3200 pcs - 0.78 EUR