+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW2012RA

Digital multimeter; LCD; VDC: 600mV,6V,60V,600V; VAC: 6V,60V,600V


Manufacturer: KYORITSU

Manufacturer part number:
KEW2012RA
TME Symbol:
KEW2012RA

Specification

Manufacturer
KYORITSU
Type of meter
digital multimeter
Measurement
AC current, AC voltage, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
DC voltage measuring range
600mV/6V/60V/600V
AC voltage measuring range
6V/60V/600V
DC current measuring range
100mA...120A
AC current measuring range
100mA...120A
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Frequency measuring range
99.99Hz/999.9Hz/9.999kHz/99.999kHz/300kHz
Continuity test
acoustic indication, <30Ω
Input impedance for AC voltage
10MΩ/V
Weight with battery
220g
Conform to the norm
CAT III 300V EN 61010
Dimensions (W x H x D)
128x92x27mm
Bargraph
yes
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • current clamp
  • fixed test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • current clamp adapter
  • DC - DCA zero adjustment
  • HOLD function
  • protection cover
  • universal
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight246.3 g

WATCH VIDEO

See other products in this category: Portable digital multimeters KYORITSU,
*
KEW2012RA
3 in TME stock
Net price for quantities from 1 pcs - 255.67 USDGross price for quantities from 1 pcs - 255.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.