+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3549

Terminal: flat; 2.8mm; 0.8mm; female; THT; brass; tinned; angled 90°


Manufacturer: KEYSTONE

Manufacturer part number:
3549
TME Symbol:
KEYS3549

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
2.8mm
Thickness
0.8mm
Kind of terminal
female
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
10.2mm
Spatial orientation
angled 90°
Gross weight0.234 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
3549
0 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs