+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

577

Connector: RCA; socket; female; straight; THT; brass; tinned


Manufacturer: KEYSTONE

Manufacturer part number:
577
TME Symbol:
KEYS577

Specification

Manufacturer
KEYSTONE
Type of connector
RCA
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Mechanical mounting
on PCBs
Marker colour
red
Gross weight1.376 g
Certificates
See other products in this category: RCA connectors KEYSTONE,
*
577
465 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 200 pcs - 1.11 USDGross price for quantities from 200 pcs - 1.11 USD
Net price for quantities from 400 pcs - 1.04 USDGross price for quantities from 400 pcs - 1.04 USD
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.03 USD
Net price for quantities from 1000 pcs - 1.00 USDGross price for quantities from 1000 pcs - 1.00 USD
Packaging method by the manufacturer:Bag = 500 pcs