+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

708

Angle bracket; W: 7.92mm; H: 31.24mm; L: 9.91mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
708
TME Symbol:
KEYS708

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
7.92mm
Height
31.24mm
Length
9.91mm
Material
steel
Thread
UNC 6-32
Gross weight2.3 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
708
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 50 pcs - 0.77 EURGross price for quantities from 50 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.69 EURGross price for quantities from 100 pcs - 0.69 EUR