+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8921

Spacer sleeve; LEDs,LED; Øout: 6.5mm; ØLED: 5mm; L: 12.2mm; black


Manufacturer: KEYSTONE

Manufacturer part number:
8921
TME Symbol:
KEYS8921

Specification

Manufacturer
KEYSTONE
Type of optoelectronics accessories
spacer sleeve
Application
LED, LEDs
Outside diameter
6.5mm
LED diameter
5mm
Spacer length
12.2mm
Colour
black
Flammability rating
UL94V-0
Body material
PVC
Kind of bulb
T1, T1 1/4
Gross weight0.428 g
Certificates
See other products in this category: Spacers for LED KEYSTONE,
*
8921
689 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.21 EURGross price for quantities from 5 pcs - 0.21 EUR
Net price for quantities from 20 pcs - 0.19 EURGross price for quantities from 20 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
Packaging method by the manufacturer:
Bag = 2 000 pcs