+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KGLM-06

Bearing: slide; spherical; Øout: 16mm; Øint: 6mm; iglidur® W300


Manufacturer: IGUS

Manufacturer part number:
KGLM-06
TME Symbol:
KGLM-06

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
spherical
Outside diameter
16mm
Internal diameter
6mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
9mm
Enclosure material
igumid G
Static load
650...1800N
Swing angle
29°
Gross weight1.572 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
KGLM-06
26 in TME stock
Net price for quantities from 1 pcs - 5.99 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 10 pcs - 4.79 USDGross price for quantities from 10 pcs - 4.79 USD
Net price for quantities from 25 pcs - 4.50 USDGross price for quantities from 25 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcs