+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KGLM-08

Bearing: slide; spherical; Øout: 19mm; Øint: 8mm; iglidur® W300


Manufacturer: IGUS

Manufacturer part number:
KGLM-08
TME Symbol:
KGLM-08

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
spherical
Outside diameter
19mm
Internal diameter
8mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
12mm
Enclosure material
igumid G
Static load
1200...2700N
Swing angle
25°
Gross weight2.886 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
KGLM-08
4 in TME stock
Net price for quantities from 1 pcs - 5.25 EURGross price for quantities from 1 pcs - 5.25 EUR
Net price for quantities from 10 pcs - 4.20 EURGross price for quantities from 10 pcs - 4.20 EUR
Net price for quantities from 25 pcs - 3.94 EURGross price for quantities from 25 pcs - 3.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs