+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KGLM-16

Bearing: slide; spherical; Øout: 32mm; Øint: 16mm; iglidur® W300


Manufacturer: IGUS

Manufacturer part number:
KGLM-16
TME Symbol:
KGLM-16

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
spherical
Outside diameter
32mm
Internal diameter
16mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
21mm
Enclosure material
igumid G
Static load
3000...8000N
Swing angle
23°
Gross weight12.6 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
KGLM-16
0 in TME stock
Net price for quantities from 1 pcs - 8.72 EURGross price for quantities from 1 pcs - 8.72 EUR
Net price for quantities from 10 pcs - 6.98 EURGross price for quantities from 10 pcs - 6.98 EUR
Net price for quantities from 25 pcs - 6.54 EURGross price for quantities from 25 pcs - 6.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs