+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KL6821

Automation module: communication; 0÷55°C; IP20; DALI,DALI 2; Ch: 1


Manufacturer: Beckhoff Automation

Manufacturer part number:
KL6821
TME Symbol:
KL6821

Specification

Manufacturer
Beckhoff Automation
Type of automation module
communication
Operating temperature
0...55°C
IP rating
IP20
Communictions protocol
DALI, DALI 2
Conform to the norm
CE
Rated voltage
24V DC
Number of channels
1
Gross weight60.66 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
KL6821
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 321.48 USDGross price for quantities from 1 pcs - 321.48 USD