+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: -
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 3A / 250V AC | |
Leads | for soldering | |
Operating temperature | -55...85°C | |
Kind of toggle | with plastic protector | |
Mounting hole dimensions | Ø6mm | |
Knob height | 11mm | |
Max. contact resistance: | 20mΩ | |
Body dimensions | 12.5x11.5x9.5mm | |
Electrical life | 20000 cycles | |
Actuator material | metal |