+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

KPSMT70CBINT

Digital multimeter; LCD; (6000); VDC: 600mV,6V,60V,600V; True RMS


Manufacturer: KPS

Manufacturer part number:
KPSMT70CBINT
TME Symbol:
KPS-MT70

Specification

Manufacturer
KPS
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
6V/60V/600V
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
600µA/6mA/60mA/600mA
DC current measuring accuracy
±(1% + 5 digit)
AC current measuring range
600µA/6mA/60mA/600mA
AC current measuring accuracy
±(1.8% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
6nF/60nF/0.6µF/6µF/60µF/600µF
Capacitance measuring accuracy
±(3%+ 8 digit)
Frequency measuring range
9999mHz...10kHz
Frequency measuring accuracy
±(1.5%+15 digit)
Resistance measuring accuracy
±(0.7%+3 digit)
Diode test
2V
Test
circuit continuity, diodes
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
122x62x44mm
Illumination
yes
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • low battery indicator
Gross weight329.7 g

WATCH VIDEO

See other products in this category: Portable digital multimeters KPS,
*
KPSMT70CBINT
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.96 USDGross price for quantities from 1 pcs - 32.96 USD
Net price for quantities from 3 pcs - 30.78 USDGross price for quantities from 3 pcs - 30.78 USD