+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-MT920

Digital multimeter; LCD; (4000); VDC: 400mV,4V,40V,400V,600V

Manufacturer: KPS

Manufacturer part number:
KPS-MT920
TME Symbol:
KPS-MT920

Specification

Manufacturer
KPS
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
(4000)
DC voltage measuring range
400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(0.8% + 3 digit), ±(1% + 5 digit) @600V
AC voltage measuring range
400mV/4V/40V/400V/600V
AC voltage measuring accuracy
±(1% + 8 digit), ±(1.2% + 8 digit) @600V
DC current measuring range
0.4mA/4mA/40mA/400mA/10A
DC current measuring accuracy
±(1% + 10 digit), ±(2% + 5 digit) @10A
AC current measuring range
0.4mA/4mA/40mA/400mA/10A
True effective value measurement
True RMS
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
9.999nF/99.99nF/999.9nF/9.999µF/99.99µF/999.9µF/9.999mF/99.99mF
Capacitance measuring accuracy
±(4%+ 5 digit)
Frequency measuring range
9.999Hz/99.99Hz/999.9Hz/9.999kHz/99.99kHz/999.9kHz/9.999MHz
Frequency measuring accuracy
±(1.5%+5 digit)
Diode test
3.2V
Test
circuit continuity, diodes
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
188x92x50mm
Illumination
yes
AC current measuring accuracy
  • ±(1.5% + 5 digit)
  • ±(3% + 5 digit)@10A
Resistance measuring accuracy
  • ±(0.8%+3 digit)
  • ±(1.5%+5 digit)@(40MΩ)
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • low battery indicator
Gross weight804.25 g

WATCH VIDEO

See other products in this category: Portable digital multimeters KPS,
*
KPS-MT920
1 in TME stock
Net price for quantities from 1 pcs - 64.39 EURGross price for quantities from 1 pcs - 64.39 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts