+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-SMD520

Tester: electronic components; LCD; (6000)


Manufacturer: KPS

Manufacturer part number:
KPS-SMD520
TME Symbol:
KPS-SMD520

Specification

Manufacturer
KPS
Type of tester
electronic components
Kind of display used
LCD
Display parameters
(6000)
Measurement
capacitance, inductance, resistance
Resistance measuring range
60Ω/600Ω/6kΩ/60kΩ/600kΩ/6MΩ/20MΩ
Capacitance measuring range
600pF/6nF/60nF/0.6µF/6µF/60µF/600µF/6mF
Capacitance measuring accuracy
±(1%+ 5 digit), ±(1.5%+ 5 digit), ±(2%+ 5 digit), ±(2%+ 8 digit), ±(2%+ 10 digit), ±(3%+ 5 digit)
Inductance measuring accuracy
±(1% + 5 digit), ±(1.5% + 5 digit), ±(2% + 5 digit), ±(3% + 5 digit)
Inductance measuring range
600µH/6mH/60mH/600mH/6H/60H/200H
Measuring instruments application
for testing SMD components
Body dimensions
186x35x23.6mm
Resistance measuring accuracy
  • ±(1%+5 digit)
  • ±(1.5%+5 digit)
  • ±(2%+5 digit)
  • ±(2%+10 digit)@(60Ω)
  • ±(3%+5 digit)
Power supply
  • battery CR2450 3V x1
Measuring instrument features
  • automatic power-off
  • low battery indicator
Gross weight128.1 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers KPS,
*
KPS-SMD520
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 72.98 USDGross price for quantities from 1 pcs - 72.98 USD
Net price for quantities from 3 pcs - 68.15 USDGross price for quantities from 3 pcs - 68.15 USD