+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPS-SMD600

Tester: electronic components; LCD; (2000)


Manufacturer: KPS

Manufacturer part number:
KPS-SMD600
TME Symbol:
KPS-SMD600

Specification

Manufacturer
KPS
Type of tester
electronic components
Kind of display used
LCD
Display parameters
(2000)
Measurement
capacitance, inductance
Capacitance measuring range
2nF/20nF/200nF/2µF/20µF/200µF
Capacitance measuring accuracy
±(1%+ 5 digit), ±(2%+1 digit) @ 2µF...200µF
Inductance measuring accuracy
±(2% + 1 digit), ±(5% + 1 digit) @2H
Inductance measuring range
2mH/20mH/200mH/2H
Measuring instrument features
low battery indicator
Measuring instruments application
for testing SMD components
Body dimensions
189x91x31.5mm
Power supply
  • battery 6F22 9V x1
Gross weight782.3 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers KPS,
*
KPS-SMD600
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.93 USDGross price for quantities from 1 pcs - 52.93 USD
Net price for quantities from 3 pcs - 49.46 USDGross price for quantities from 3 pcs - 49.46 USD