+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KSTM-08

Bearing: slide; pillow block; Øint: 8mm; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
KSTM-08
TME Symbol:
KSTM-08

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
pillow block
Internal diameter
8mm
Mechanical elements features
lubricant-free
Base dimensions
47x9mm
Gross weight4.53 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
KSTM-08
67 in TME stock
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
Net price for quantities from 25 pcs - 3.26 USDGross price for quantities from 25 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts