+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW320

Meter: OBD diagnostic; LCD; user's manual,USB cable; OBD; 8÷18VDC

Manufacturer: KONNWEI

Manufacturer part number:
KW320
TME Symbol:
KW320

Specification

Manufacturer
KONNWEI
Type of meter
OBD diagnostic
Kind of display used
LCD
Dimensions
165x90x30mm
Connection
OBD
Interface language
DE, EN, ES, FR, IT, NL, PT, RU
Measuring instrument features
  • information about vehicle (VIN, CIN, CVN)
  • Live Data function (real-time monitoring of engine operating parameters)
  • reading and clearing fault
  • reset check engine light
Standard equipment
  • USB cable
  • user's manual
Supply voltage
  • 8...18V DC
Gross weight317.29 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers KONNWEI,
*
KW320
1 in TME stock
Net price for quantities from 1 pcs - 30.07 EURGross price for quantities from 1 pcs - 30.07 EUR
Net price for quantities from 3 pcs - 28.20 EURGross price for quantities from 3 pcs - 28.20 EUR
No. of pieces (Multiplicity: 1)