+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KW850

Meter: OBD diagnostic; LCD; OBD; 8÷18VDC


Manufacturer: KONNWEI

Manufacturer part number:
KW850
TME Symbol:
KW850

Specification

Manufacturer
KONNWEI
Type of meter
OBD diagnostic
Kind of display used
LCD
Dimensions
200x100x35mm
Connection
OBD
Interface language
DE, EN, ES, FR, IT, NL, PL, PT, RU
Measuring instrument features
  • emissions test
  • information about vehicle (VIN, CIN, CVN)
  • Live Data function (real-time monitoring of engine operating parameters)
  • reading and clearing fault
  • reset check engine light
Standard equipment
  • case
  • test lead
  • USB cable
  • user's manual
Supply voltage
  • 8...18V DC
Gross weight750.2 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers KONNWEI,
*
KW850
1 in TME stock
Net price for quantities from 1 pcs - 46.75 EURGross price for quantities from 1 pcs - 46.75 EUR
Net price for quantities from 3 pcs - 43.81 EURGross price for quantities from 3 pcs - 43.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.