+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KYNAR30AWG50MBL

Wire; 30AWG; wire; Cu; PVDF; blue; 300V; 50m; 1x30AWG; Kynar 460

Manufacturer: BQ CABLE

Manufacturer part number:
KYNAR30AWG50MBL
TME Symbol:
KYNAR30AWG50MBL

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Core diameter
30AWG
Core structure
wire
Kind of core
Cu, silver plated
Number of cores
1
Wire insulation material
PVDF
Insulation colour
blue
Rated voltage
0.3kV
Package contents
50m
Cable external diameter
0.5mm
Cable structure
1x30AWG
Trade name
Kynar 460
Cable application
for wrapped connections
Operating temperature
-30...135°C
Gross weight38.34 g
Certificates
See other products in this category: Single Core Cable - Solid BQ CABLE,
*
KYNAR30AWG50MBL
32 in TME stock
Net price for quantities from 1 rol - 14.97 EURGross price for quantities from 1 rol - 14.97 EUR
Net price for quantities from 5 rol - 12.92 EURGross price for quantities from 5 rol - 12.92 EUR
Net price for quantities from 10 rol - 11.55 EURGross price for quantities from 10 rol - 11.55 EUR
Net price for quantities from 25 rol - 10.20 EURGross price for quantities from 25 rol - 10.20 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 rol