+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KYNAR30AWG50MVI

Wire; 30AWG; wire; Cu; PVDF; violet; 300V; 50m; 1x30AWG; Kynar 460

Manufacturer: BQ CABLE

Manufacturer part number:
KYNAR30AWG50MVI
TME Symbol:
KYNAR30AWG50MVI

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Core diameter
30AWG
Core structure
wire
Kind of core
Cu, silver plated
Number of cores
1
Wire insulation material
PVDF
Insulation colour
violet
Rated voltage
0.3kV
Package contents
50m
Cable external diameter
0.5mm
Cable structure
1x30AWG
Trade name
Kynar 460
Cable application
for wrapped connections
Operating temperature
-30...135°C
Gross weight41 g
Certificates
See other products in this category: Single Core Cable - Solid BQ CABLE,
*
KYNAR30AWG50MVI
12 in TME stock
Net price for quantities from 1 rol - 21.42 USDGross price for quantities from 1 rol - 21.42 USD
Net price for quantities from 5 rol - 18.49 USDGross price for quantities from 5 rol - 18.49 USD
Net price for quantities from 10 rol - 16.54 USDGross price for quantities from 10 rol - 16.54 USD
Net price for quantities from 25 rol - 14.61 USDGross price for quantities from 25 rol - 14.61 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 rol