+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7CA010U

Servo amplifier; 200÷230VAC; 1kW


Manufacturer: LS ELECTRIC

Manufacturer part number:
L7CA010U
TME Symbol:
L7CA010U

Specification

Manufacturer
LS ELECTRIC
Type of automation module
servo amplifier
Power
1kW
Supply voltage
  • 200...230V AC
Gross weight1.5 kg
Certificates
See other products in this category: Servo Controllers LS ELECTRIC,
*
L7CA010U
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 566.96 USDGross price for quantities from 1 pcs - 566.96 USD